+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-91419

Patch panel; Keystone; RACK; grey; rack 10"; Number of ports: 12

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-91419
TME Symbol:
DN-91419

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
grey
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 6a
Shield structure
shielded
Useful height (U)
1U
Gross weight366.2 g
Certificates
EAN code4016032455561
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91419
3 in TME stock
Net price for quantities from 1 pcs - 12.09 EURGross price for quantities from 1 pcs - 12.09 EUR
Net price for quantities from 3 pcs - 10.76 EURGross price for quantities from 3 pcs - 10.76 EUR
Net price for quantities from 5 pcs - 9.42 EURGross price for quantities from 5 pcs - 9.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.