+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93403

HDMI module; Keystone; HDMI socket,both sides; HDMI 2.0; white


Manufacturer: DIGITUS

Manufacturer part number:
DN-93403
TME Symbol:
DN-93403

Specification

Manufacturer
DIGITUS
Type of network accessories
HDMI module
Connector variant
Keystone
Version
HDMI 2.0
Colour
white
Mounting
push-in
Cable length
0.12m
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight33.2 g
Certificates
EAN code4016032445616
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93403
16 in TME stock
Net price for quantities from 1 pcs - 8.42 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 3 pcs - 7.49 USDGross price for quantities from 3 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.