+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93601

RJ45 module; Keystone; RJ45 socket; white; on cable; Cat 6; 8p8c


Manufacturer: DIGITUS

Manufacturer part number:
DN-93601
TME Symbol:
DN-93601

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
white
Mounting
on cable
Ethernet category
Cat 6
Enclosure material
ABS
Shield structure
unshielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...70°C
Gross weight8.4 g
Certificates
EAN code4016032245100
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93601
230 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs