+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93906

RJ 45 coupler; Keystone; RJ45 socket,both sides; connection 1: 1

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93906
TME Symbol:
DN-93906

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ 45 coupler
Connector variant
Keystone
Version
connection 1:1
Colour
silver
Mounting
push-in
Standard
IEEE 802.3af, IEEE 802.3at
Ethernet category
Cat 6a
Support
PoE+
Shield structure
shielded
Wire size
26AWG...22AWG
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight24.11 g
Certificates
EAN code4016032291831
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93906
13 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 4.03 USDGross price for quantities from 3 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.53 USDGross price for quantities from 5 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.