+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93909

RJ45 module; Keystone; connection 1: 1; silver; Cat 6a; shielded

Manufacturer: DIGITUS

Manufacturer part number:
DN-93909
TME Symbol:
DN-93909

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Version
connection 1:1
Colour
silver
Ethernet category
Cat 6a
Shield structure
shielded
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Gross weight35.88 g
Certificates
EAN code4016032431268
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93909
5 in TME stock
Net price for quantities from 1 pcs - 5.31 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 3 pcs - 4.70 EURGross price for quantities from 3 pcs - 4.70 EUR
Net price for quantities from 5 pcs - 4.12 EURGross price for quantities from 5 pcs - 4.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.