+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | coil wire | |
Cable features | single coated enamelled | |
Outside diameter | 1.8mm | |
Net weight | 0.5kg | |
Operating temperature | -65...200°C | |
Kind of core | Cu | |
Package contents | 20m | |
Insulator material | enamel polyester imide |