+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DO2-20

Fuse: fuse; industrial; 20A; 400VAC; 250V; gG,gL; D02

Manufacturer: -

Manufacturer part number:
DO2-20
TME Symbol:
DO2-20

Specification

Type of fuse
fuse
Kind of fuse
industrial
Current rating
20A
Rated voltage
0.25kV/400V AC
Fuse characteristics
gG, gL
Fuse size
D02
Gross weight11.44 g
Certificates
*
DO2-20
76 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs