+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP83TC812SRHARQ1

IC: Ethernet interface; transceiver; VQFN36; 100Base-T1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83TC812SRHARQ1
TME Symbol:
DP83TC812SRHARQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
VQFN36
Ethernet category
100Base-T1
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3bw
Number of transceivers
1
Operating temperature
-40...125°C
Interface
  • full duplex
  • half duplex
  • MII
  • RGMII
  • SGMII
Supply voltage
  • 1.8V DC
  • 2.5V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83TC812SRHARQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order