+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP8573AV/NOPB

IC: RTC circuit; parallel; PLCC28; 4.5÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP8573AV/NOPB
TME Symbol:
DP8573AV/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
RTC circuit
Interface
parallel
Mounting
SMD
Case
PLCC28
Clock format
HH:MM:SS:hh (12/24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Integrated circuit features
battery backup
Gross weight0.18 g
Certificates
See other products in this category: RTC circuits TEXAS INSTRUMENTS,
*
DP8573AV/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 22.69 USDGross price for quantities from 1 pcs - 22.69 USD
Net price for quantities from 10 pcs - 20.82 USDGross price for quantities from 10 pcs - 20.82 USD
Net price for quantities from 105 pcs - 19.50 USDGross price for quantities from 105 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.