+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPC2500

Converter: differential pressure; ±0.25%; 24VDC; IP65; -20÷85°C

Manufacturer: HOTCOLD

Manufacturer part number:
DPC2500
TME Symbol:
DPC2500

Specification

Manufacturer
HOTCOLD
Type of converter
differential pressure
Pressure measuring range
-500...500Pa, -250...250Pa, 0...1kPa, 0...2.5kPa
Pressure measuring accuracy
±0.25%
IP rating
IP65
Mounting
for wall mounting
Operating temperature
-20...85°C
Body dimensions
112x84x31mm
Kind of output
0...10V, 4...20mA
Supply voltage
  • 24V AC
  • 24V DC
Gross weight207.88 g
Certificates
EAN code5907097400087
See other products in this category: Pressure Transducers HOTCOLD,
*
DPC2500
0 in TME stock
Net price for quantities from 1 pcs - 99.59 EURGross price for quantities from 1 pcs - 99.59 EUR
No. of pieces (Multiplicity: 1)