+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPC6000-M

Converter: differential pressure; -1000÷6000Pa; ±0.25%; 24VDC


Manufacturer: HOTCOLD

Manufacturer part number:
DPC6000-M
TME Symbol:
DPC6000-M

Specification

Manufacturer
HOTCOLD
Type of converter
differential pressure
Pressure measuring range
-1000...6000Pa
Pressure measuring accuracy
±0.25%
IP rating
IP65
Mounting
for wall mounting
Operating temperature
-20...50°C
Body dimensions
112x84x31mm
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight215.4 g
Certificates
EAN code5907097400131
See other products in this category: Pressure Transducers HOTCOLD,
*
DPC6000-M
2 in TME stock
Net price for quantities from 1 pcs - 86.32 EURGross price for quantities from 1 pcs - 86.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.