+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF100C1200HB

Diode: rectifying; THT; 1.2kV; 50A; Ifsm: 400A; TO247-3; tube; 60ns

NEW

Manufacturer: IXYS

Manufacturer part number:
DPF100C1200HB
TME Symbol:
DPF100C1200HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
50A
Max. forward impulse current
0.4kA
Case
TO247-3
Kind of package
tube
Reverse recovery time
60ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF100C1200HB
0 in TME stock
Net price for quantities from 300 pcs - 7.65 EURGross price for quantities from 300 pcs - 7.65 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.