+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPF30U200FC

Diode: rectifying; THT; 200V; 30A; i4-pac; tube; Ufmax: 1.38V; FRED

NEW

Manufacturer: IXYS

Manufacturer part number:
DPF30U200FC
TME Symbol:
DPF30U200FC

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Case
i4-pac
Kind of package
tube
Max. forward voltage
1.38V
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPF30U200FC
0 in TME stock
Net price for quantities from 250 pcs - 9.81 USDGross price for quantities from 250 pcs - 9.81 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.