+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG10I200PM

Diode: rectifying; THT; 200V; 10A; Ifsm: 140A; TO220FP-2; tube; 35W


Manufacturer: IXYS

Manufacturer part number:
DPG10I200PM
TME Symbol:
DPG10I200PM

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
140A
Case
TO220FP-2
Kind of package
tube
Max. forward voltage
1.27V
Power dissipation
35W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight2.01 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG10I200PM
56 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
Net price for quantities from 1000 pcs - 0.58 EURGross price for quantities from 1000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs