+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG20C200PN

Diode: rectifying; THT; 200V; 10Ax2; Ifsm: 140A; TO220FP; tube; 35W


Manufacturer: IXYS

Manufacturer part number:
DPG20C200PN
TME Symbol:
DPG20C200PN

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
140A
Case
TO220FP
Kind of package
tube
Max. forward voltage
1.27V
Power dissipation
35W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight2.198 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG20C200PN
42 in TME stock
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.42 EURGross price for quantities from 50 pcs - 1.42 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.32 EUR
Net price for quantities from 150 pcs - 1.29 EURGross price for quantities from 150 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs