+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG30C300HB

Diode: rectifying; THT; 300V; 15Ax2; Ifsm: 240A; TO247-3; tube; 90W


Manufacturer: IXYS

Manufacturer part number:
DPG30C300HB
TME Symbol:
DPG30C300HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
0.24kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.25V
Power dissipation
90W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight6.05 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30C300HB
10 in TME stock
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 10 pcs - 3.31 EURGross price for quantities from 10 pcs - 3.31 EUR
Net price for quantities from 30 pcs - 2.66 EURGross price for quantities from 30 pcs - 2.66 EUR
Net price for quantities from 120 pcs - 2.08 EURGross price for quantities from 120 pcs - 2.08 EUR
Net price for quantities from 510 pcs - 1.97 EURGross price for quantities from 510 pcs - 1.97 EUR
Net price for quantities from 1020 pcs - 1.94 EURGross price for quantities from 1020 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs