+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG30I600PM

Diode: rectifying; THT; 600V; 15A; Ifsm: 250A; TO220-2; tube; 25ns

NEW

Manufacturer: IXYS

Manufacturer part number:
DPG30I600PM
TME Symbol:
DPG30I600PM

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
TO220-2
Kind of package
tube
Max. forward voltage
2.52V
Reverse recovery time
25ns
Technology
FRED
Gross weight1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG30I600PM
0 in TME stock
Net price for quantities from 50 pcs - 1.57 EURGross price for quantities from 50 pcs - 1.57 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.