+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPG60C300HB

Diode: rectifying; THT; 300V; 30Ax2; Ifsm: 360A; TO247-3; tube; 160W


Manufacturer: IXYS

Manufacturer part number:
DPG60C300HB
TME Symbol:
DPG60C300HB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
360A
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.39V
Power dissipation
160W
Reverse recovery time
35ns
Technology
HiPerFRED™ 2nd Gen
Gross weight6.07 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DPG60C300HB
0 in TME stock
Net price for quantities from 1 pcs - 5.45 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 3 pcs - 4.82 EURGross price for quantities from 3 pcs - 4.82 EUR
Net price for quantities from 10 pcs - 4.32 EURGross price for quantities from 10 pcs - 4.32 EUR
Net price for quantities from 30 pcs - 4.03 EURGross price for quantities from 30 pcs - 4.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 30 pcs