+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPP100-24

Power supply: switching; for DIN rail; 100W; 24VDC; 4.2A; -10÷71°C


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DPP100-24
TME Symbol:
DPP100-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
0.1kW
Output voltage
24V DC
Output current
4.2A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
96.7x75x72.5mm
Operating temperature
-10...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
87%
Additional functions
adjustable output voltage
Manufacturer series
DPP
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight468 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DPP100-24
0 in TME stock
Net price for quantities from 1 pcs - 84.15 EURGross price for quantities from 1 pcs - 84.15 EUR
Net price for quantities from 10 pcs - 78.68 EURGross price for quantities from 10 pcs - 78.68 EUR
Net price for quantities from 25 pcs - 77.86 EURGross price for quantities from 25 pcs - 77.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.