+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 30W | |
Output voltage | 12V DC | |
Output current | 2.5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 91x75x45mm | |
Operating temperature | -10...71°C | |
Protection | anti-overvoltage OVP, over current OCP | |
Efficiency | 82% | |
Additional functions | adjustable output voltage | |
Manufacturer series | DPP | |
Indication | LED |