+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPP50-48

Power supply: switching; for DIN rail; 50W; 48VDC; 1.05A; -10÷71°C


Manufacturer: TDK-LAMBDA

Manufacturer part number:
DPP50-48
TME Symbol:
DPP50-48

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for DIN rail
Power
50W
Output voltage
48V DC
Output current
1.05A
Electrical connection
terminal block
Mounting
for DIN rail mounting
Body dimensions
91x75x45mm
Operating temperature
-10...71°C
Protection
anti-overvoltage OVP, over current OCP
Efficiency
87%
Additional functions
adjustable output voltage
Manufacturer series
DPP
Indication
LED
Supply voltage
  • 85...264V AC
Gross weight324.9 g
See other products in this category: Din Rail Mounting Power Supplies TDK-LAMBDA,
See other products from this series.:
*
DPP50-48
1 in TME stock
Net price for quantities from 1 pcs - 59.01 EURGross price for quantities from 1 pcs - 59.01 EUR
Net price for quantities from 25 pcs - 53.02 EURGross price for quantities from 25 pcs - 53.02 EUR
Net price for quantities from 50 pcs - 52.68 EURGross price for quantities from 50 pcs - 52.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts