+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR2220D20U

Relay: solid state; Ucntrl: 4÷32VDC; 20A; 1÷200VDC; DR22 DC; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR2220D20U
TME Symbol:
DR2220D20U

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
20A
Switched voltage
1...200V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DR22 DC
Body dimensions
93.2x22.5x116.5mm
IP rating
IP20
Indication
LED
Design
heatsink
Operating temperature
-40...80°C
Gross weight298.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR2220D20U
0 in TME stock
Net price for quantities from 1 pcs - 97.38 EURGross price for quantities from 1 pcs - 97.38 EUR
Net price for quantities from 10 pcs - 92.75 EURGross price for quantities from 10 pcs - 92.75 EUR
Net price for quantities from 50 pcs - 88.54 EURGross price for quantities from 50 pcs - 88.54 EUR
Net price for quantities from 100 pcs - 85.93 EURGross price for quantities from 100 pcs - 85.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.