+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR48D06R

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 48÷600VAC; DR; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR48D06R
TME Symbol:
DR48D06R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
48...600V AC
Manufacturer series
DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
Gross weight61.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR48D06R
0 in TME stock
Net price for quantities from 1 pcs - 64.20 USDGross price for quantities from 1 pcs - 64.20 USD
Net price for quantities from 10 pcs - 61.14 USDGross price for quantities from 10 pcs - 61.14 USD
Net price for quantities from 50 pcs - 58.36 USDGross price for quantities from 50 pcs - 58.36 USD
Net price for quantities from 100 pcs - 56.65 USDGross price for quantities from 100 pcs - 56.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.