+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G509V41321

Spacer sleeve; hexagonal; polyamide 66; M4; M4; L: 30mm; natural

Manufacturer: DREMEC

Manufacturer part number:
8G509V41321
TME Symbol:
DR8G509V41321

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
hexagonal
Material
polyamide 66
External thread
M4
Internal thread
M4
Spacer length
30mm
Colour
natural
Spanner size
8mm
Flammability rating
UL94V-2
Manufacturer series
8G509
Mechanical elements features
with internal and external thread
Gross weight1.648 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
See other products from this series.:
*
8G509V41321
0 in TME stock
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.39 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.