You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DRA1-CMX100D10

Relay: solid state; Ucntrl: 3÷10VDC; 10A; 1÷100VDC; DRA1-CMX; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CMX100D10
TME Symbol:
DRA1-CMX100D10

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...10V DC
Max. operating current
10A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-CMX
Body dimensions
89.6x10x61mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-30...80°C
DimensionsSee
Gross weight29.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CMX100D10
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 10 pcs