+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-CMX100D6

Relay: solid state; Ucntrl: 3÷10VDC; 6A; 1÷100VDC; DRA1-CMX; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CMX100D6
TME Symbol:
DRA1-CMX100D6

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...10V DC
Max. operating current
6A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-CMX
Body dimensions
89.6x10x61mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Gross weight28.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CMX100D6
7 in TME stock
Net price for quantities from 1 pcs - 69.22 GBPGross price for quantities from 1 pcs - 69.22 GBP
Net price for quantities from 25 pcs - 61.33 GBPGross price for quantities from 25 pcs - 61.33 GBP
Net price for quantities from 50 pcs - 57.72 GBPGross price for quantities from 50 pcs - 57.72 GBP
No. of pieces (Multiplicity: 1)