+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA3R40E2

Relay: solid state; 2.4A; Uswitch: 40÷415VAC; 3-phase,reversing

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA3R40E2
TME Symbol:
DRA3R40E2

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...28V DC
Max. operating current
2.4A
Switched voltage
40...415V AC
Relay variant
3-phase, reversing
Mounting
for DIN rail mounting
Body dimensions
89.6x61.7x73.9mm
IP rating
IP00
Manufacturer series
DRA3R
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Operating temperature
-10...60°C
Gross weight174.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA3R40E2
0 in TME stock
No. of pieces (Multiplicity: 135)
Product for special order