+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA4D100E12

Relay: solid state; Ucntrl: 15÷32VDC; 12A; 1÷100VDC; DRA4D; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA4D100E12
TME Symbol:
DRA4D100E12

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
15...32V DC
Max. operating current
12A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
current source, reversing
Manufacturer series
DRA4D
Body dimensions
89.6x54.1x73.9mm
IP rating
IP00
Indication
LED
Operating temperature
-30...60°C
Gross weight150.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA4D100E12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 374.47 USDGross price for quantities from 1 pcs - 374.47 USD
Net price for quantities from 5 pcs - 330.43 USDGross price for quantities from 5 pcs - 330.43 USD
Net price for quantities from 10 pcs - 293.77 USDGross price for quantities from 10 pcs - 293.77 USD