+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRAQ75-170-R

Inductor: wire; SMD; 18.7uH; Ioper: 2.48A; R: 102mΩ; ±25%; Isat: 2.14A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRAQ75-170-R
TME Symbol:
DRAQ75-170-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
18.7µH
Operating current
2.48A
Resistance
0.102Ω
Tolerance
±25%
Body dimensions
7.6x7.6x4.5mm
Saturation current
2.14A
Operating temperature
-40...165°C
Gross weight6.307 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRAQ75-170-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.62 EURGross price for quantities from 1100 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.