+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRC3P48B400R2

Relay: solid state; 7.6A; Uswitch: 48÷480VAC; 3-phase; IP20; DRC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRC3P48B400R2
TME Symbol:
DRC3P48B400R2

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
7.6A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
instantaneous switching
Body dimensions
86.7x45.3x95.6mm
IP rating
IP20
Manufacturer series
DRC
Indication
LED
Relay features
2-phase control
Protection
anti-overvoltage OVP
Operating temperature
-30...80°C
Gross weight219.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRC3P48B400R2
0 in TME stock
Net price for quantities from 1 pcs - 89.58 USDGross price for quantities from 1 pcs - 89.58 USD
Net price for quantities from 10 pcs - 85.31 USDGross price for quantities from 10 pcs - 85.31 USD
Net price for quantities from 50 pcs - 81.43 USDGross price for quantities from 50 pcs - 81.43 USD
Net price for quantities from 100 pcs - 79.04 USDGross price for quantities from 100 pcs - 79.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.