+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRC3P60D400

Relay: solid state; 4.8A; Uswitch: 48÷600VAC; 3-phase; IP20; DRC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRC3P60D400
TME Symbol:
DRC3P60D400

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...30V AC, 18...30V DC
Max. operating current
4.8A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
86.7x45.3x95.6mm
IP rating
IP20
Manufacturer series
DRC
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Operating temperature
-30...80°C
Gross weight223.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRC3P60D400
0 in TME stock
Net price for quantities from 1 pcs - 103.39 EURGross price for quantities from 1 pcs - 103.39 EUR
Net price for quantities from 10 pcs - 98.47 EURGross price for quantities from 10 pcs - 98.47 EUR
Net price for quantities from 50 pcs - 93.98 EURGross price for quantities from 50 pcs - 93.98 EUR
Net price for quantities from 100 pcs - 91.22 EURGross price for quantities from 100 pcs - 91.22 EUR
No. of pieces (Multiplicity: 1)