+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRC3R40E440

Relay: solid state; 7.6A; Uswitch: 48÷400VAC; 3-phase,reversing

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRC3R40E440
TME Symbol:
DRC3R40E440

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...30V DC
Max. operating current
7.6A
Switched voltage
48...400V AC
Relay variant
3-phase, reversing
Mounting
for DIN rail mounting, on panel
Body dimensions
86.7x45.3x95.6mm
IP rating
IP20
Manufacturer series
DRC
Indication
LED
Relay features
2-phase control
Protection
anti-overvoltage OVP
Operating temperature
-30...80°C
Gross weight228 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRC3R40E440
0 in TME stock
Net price for quantities from 1 pcs - 201.24 USDGross price for quantities from 1 pcs - 201.24 USD
Net price for quantities from 10 pcs - 191.65 USDGross price for quantities from 10 pcs - 191.65 USD
Net price for quantities from 50 pcs - 182.94 USDGross price for quantities from 50 pcs - 182.94 USD
Net price for quantities from 100 pcs - 177.56 USDGross price for quantities from 100 pcs - 177.56 USD
No. of pieces (Multiplicity: 1)