+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRD30-09

Converter: DC/DC; 25W; Uin: 10÷36VDC; Uout: 9VDC; Iout: 2.8A; IP20

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
DRD30-09
TME Symbol:
DRD30-09

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
25W
Input voltage
10...36V DC
Output voltage
9V DC
Output current
2.8A
Mounting
for DIN rail mounting
Body dimensions
91x35x56.5mm
Efficiency
82%
Operating temperature
-40...71°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Converter features
remote ON/OFF control
IP rating
IP20
Dimensions
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
DRD30-09
0 in TME stock
Net price for quantities from 300 pcs - 22.20 EURGross price for quantities from 300 pcs - 22.20 EUR
No. of pieces (Multiplicity: 300)