+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRR460-12A-T128

Automation module: temperature controller; temperature; 0÷999°C


Manufacturer: PIXSYS

Manufacturer part number:
DRR460-12A-T128
TME Symbol:
DRR460-12A-T128

Specification

Manufacturer
PIXSYS
Type of automation module
temperature controller
Kind of temperature sensor
Ni100, NTC, Pt100, Pt500, Pt1000, PTC, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
0...999°C
Kind of input 1
0...10V, 0...20V, 0...60mV, 4...20mA
Kind of input 2
50mA, CT (from current transformer)
Regulation for output 1
AUTOTUNING, ON-OFF with hysteresis, P, PD, PI, PID, SELFTUNING
Mounting
for DIN rail mounting
Number of outputs
3
Number of inputs
3
The programming method
DIP-SWITCH
IP rating
IP20
Number of analog inputs
1
Body dimensions
64x18x90mm
Operating temperature
0...45°C
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V DC
Gross weight76.31 g
Certificates
See other products in this category: Temperature Regulators PIXSYS,
*
DRR460-12A-T128
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order