+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRSCN05

Socket; Ucntrl: 3÷12VDC; for DIN rail mounting; CN

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRSCN05
TME Symbol:
DRSCN05

Specification

Manufacturer
SENSATA / CRYDOM
Type of relays accessories
socket
Control voltage
3...12V DC
Mounting
for DIN rail mounting
Application - series/manufacturer
CN
Gross weight31.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
DRSCN05
0 in TME stock
Net price for quantities from 1 pcs - 39.43 USDGross price for quantities from 1 pcs - 39.43 USD
Net price for quantities from 5 pcs - 37.97 USDGross price for quantities from 5 pcs - 37.97 USD
Net price for quantities from 10 pcs - 36.51 USDGross price for quantities from 10 pcs - 36.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs