+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRSCN24

Socket; Ucntrl: 15÷30VDC; for DIN rail mounting; CN


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRSCN24
TME Symbol:
DRSCN24

Specification

Manufacturer
SENSATA / CRYDOM
Type of relays accessories
socket
Control voltage
15...30V DC
Mounting
for DIN rail mounting
Application - series/manufacturer
CN
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
DRSCN24
35 in TME stock
Net price for quantities from 1 pcs - 32.41 EURGross price for quantities from 1 pcs - 32.41 EUR
Net price for quantities from 5 pcs - 31.20 EURGross price for quantities from 5 pcs - 31.20 EUR
Net price for quantities from 10 pcs - 30.00 EURGross price for quantities from 10 pcs - 30.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs