+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-DA02

Automation module: in/out extension; DRT2; 50x115x50mm; IP20

Manufacturer: OMRON

Manufacturer part number:
DRT2-DA02
TME Symbol:
DRT2-DA02

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Manufacturer series
DRT2
Body dimensions
50x115x50mm
Operating temperature
-10...55°C
IP rating
IP20
Number of analog outputs
2
Kind of output
0...5V, 0...10V, 0...20mA, 1...5V, 4...20mA, -10...+10V
Communictions protocol
DeviceNet
Gross weight187 g
Certificates
See other products in this category: PLC Drivers OMRON
*
DRT2-DA02
Product withdrawn from the offer
Use the specification table below to search for similar products