+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-HD16C

Automation module: in/out extension; -10÷55°C; IP67; DRT2; M12


Manufacturer: OMRON

Manufacturer part number:
DRT2-HD16C
TME Symbol:
DRT2-HD16C

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP67
Manufacturer series
DRT2
Body dimensions
175x60x37.7mm
Communictions protocol
DeviceNet
Connection
M12
Kind of input
NPN
Modules features
detection functions
Number of digital inputs
16
Gross weight416.5 g
Certificates
EAN code4547648813020
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-HD16C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order