+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD16

Automation module: in/out extension; -10÷55°C; DRT2; 35x80x63mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD16
TME Symbol:
DRT2-MD16

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
35x80x63mm
Communictions protocol
DeviceNet
Connection
screw terminals
Kind of input
NPN
Number of digital inputs
8
Number of digital outputs
8
Kind of output
NPN
Gross weight188.5 g
Certificates
EAN code4547648813266
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD16
0 in TME stock
Net price for quantities from 1 pcs - 711.35 USDGross price for quantities from 1 pcs - 711.35 USD
Net price for quantities from 5 pcs - 660.54 USDGross price for quantities from 5 pcs - 660.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.