+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD16CL

Automation module: in/out extension; -10÷55°C; IP67; DRT2; M12


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD16CL
TME Symbol:
DRT2-MD16CL

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP67
Manufacturer series
DRT2
Body dimensions
175x60x43.9mm
Communictions protocol
DeviceNet
Connection
M12
Kind of input
NPN
Number of digital inputs
8
Number of digital outputs
8
Kind of output
NPN
Gross weight470 g
Certificates
EAN code4547648813228
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD16CL
0 in TME stock
Net price for quantities from 1 pcs - 1 019.79 USDGross price for quantities from 1 pcs - 1 019.79 USD
Net price for quantities from 5 pcs - 946.95 USDGross price for quantities from 5 pcs - 946.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.