+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD32ML

Automation module: in/out extension; -10÷55°C; DRT2; 35x80x60mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD32ML
TME Symbol:
DRT2-MD32ML

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
35x80x60mm
Communictions protocol
DeviceNet
Connection
MIL socket
Kind of input
NPN
Number of digital inputs
16
Number of digital outputs
16
Kind of output
NPN
Gross weight174 g
Certificates
EAN code4536854960864
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD32ML
0 in TME stock
Net price for quantities from 1 pcs - 804.83 EURGross price for quantities from 1 pcs - 804.83 EUR
Net price for quantities from 5 pcs - 747.34 EURGross price for quantities from 5 pcs - 747.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.