+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV2700RGPR

IC: driver; VQFN20; Ch: 1; 3÷5.5VDC; haptic (piezo) actuators


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV2700RGPR
TME Symbol:
DRV2700RGPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
VQFN20
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Application - series/manufacturer
haptic (piezo) actuators
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • integrated DC/DC converter
  • MOSFET
  • operational amplifier
Gross weight0.077 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
DRV2700RGPR
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD