+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-11802-1

KVM switch; 10/100/1000Mbps; PnP and Hot Swap; 1.2m; 1920x1080px

Manufacturer: DIGITUS

Manufacturer part number:
DS-11802-1
TME Symbol:
DS-11802-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
KVM switch
Interface
10/100/1000Mbps
PC accessories features
PnP and Hot Swap
Cable length
1.2m
Max picture resolution
1920x1080px
PC accessories application
controls two PCs and monitor by using one set of USB keyboard and USB mouse
Cable/adapter structure
  • DVI-D (18+1) plug x2
  • DVI-D (18+1) socket
  • Jack 3.5mm 3pin plug x4
  • USB A plug x2
  • USB A socket x2
Gross weight563.3 g
See other products in this category: Computer Adapters DIGITUS
*
DS-11802-1
Product withdrawn from the offer
Use the specification table below to search for similar products