+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1306+

IC: RTC circuit; 3-wire,SPI; NV SRAM; 96BSRAM; DIP16; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1306+
TME Symbol:
DS1306+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Memory
96B SRAM
Mounting
THT
Case
DIP16
DC supply current
1.28mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2...5.5V
Time keeping current
0.45µA
Output voltage
0.4...2.4V
Interface
  • 3-wire
  • SPI
Gross weight1.054 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1306+
0 in TME stock
Net price for quantities from 1 pcs - 5.27 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 3 pcs - 4.65 EURGross price for quantities from 3 pcs - 4.65 EUR
Net price for quantities from 10 pcs - 4.18 EURGross price for quantities from 10 pcs - 4.18 EUR
Net price for quantities from 25 pcs - 3.81 EURGross price for quantities from 25 pcs - 3.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs