+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1670E+

IC: RTC circuit; 3-wire; TSSOP20; 2.79÷3.63V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1670E+
TME Symbol:
DS1670E+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
3-wire
Mounting
SMD
Case
TSSOP20
DC supply current
100µA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2.79...3.63V
Time keeping current
0.3µA
Output voltage
0.4...2.4V
Gross weight0.074 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1670E+
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.93 USDGross price for quantities from 3 pcs - 9.93 USD
Net price for quantities from 10 pcs - 9.43 USDGross price for quantities from 10 pcs - 9.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product