+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS91M040TSQE/NOPB

IC: interface; line interface,line receiver,line driver; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS91M040TSQE/NOPB
TME Symbol:
DS91M040TSQE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
250Mbps
Technology
LVCMOS, LVTTL
Interface
LVDS
Mounting
SMD
Case
WQFN32
Number of receivers
4
Operating temperature
-40...85°C
Number of channels
4
Kind of package
reel, tape
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low power
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS91M040TSQE/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 10.11 EURGross price for quantities from 1 pcs - 10.11 EUR
Net price for quantities from 5 pcs - 8.92 EURGross price for quantities from 5 pcs - 8.92 EUR
Net price for quantities from 10 pcs - 8.05 EURGross price for quantities from 10 pcs - 8.05 EUR
Net price for quantities from 25 pcs - 7.18 EURGross price for quantities from 25 pcs - 7.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.