+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSA240X200NA

Module: diode; double independent; 200V; If: 120Ax2; SOT227B; screw

Manufacturer: IXYS

Manufacturer part number:
DSA240X200NA
TME Symbol:
DSA240X200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
120A x2
Case
SOT227B
Max. forward voltage
0.87V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
tube
Gross weight34.6 g
Certificates
See other products in this category: Diode modules IXYS,
*
DSA240X200NA
0 in TME stock
Net price for quantities from 100 pcs - 28.00 USDGross price for quantities from 100 pcs - 28.00 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 10 pcs