+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 200V | |
Load current | 300A | |
Case | SOT227B | |
Max. forward voltage | 0.91V | |
Max. forward impulse current | 4.8kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky | |
Kind of package | tube |