+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Max. off-state voltage | 1.6kV | |
Load current | 49A | |
Semiconductor structure | anode to stud | |
Case | DO203AB | |
Fastening thread | 1/4"-28 UNF | |
Mounting | screw type | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 0.6kA | |
Features of semiconductor devices | avalanche breakdown effect | |
Kind of package | bulk | |
Power dissipation | 11kW |