+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSC-9CN0008A

Tip: for desoldering irons; 0.76x1.68mm; 510°C


Manufacturer: METCAL

Manufacturer part number:
DSC-9CN0008A
TME Symbol:
DSC-9CN0008A

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Nozzle size
0.76x1.68mm
Tip temperature
510°C
Soldering equipment features
elongated
Related items
CV-H5-DS, MX-DS1
Applications of soldering equipment
for desoldering iron
Technology
Connection Validation™, SmartHeat®
Gross weight22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
DSC-9CN0008A
0 in TME stock
Net price for quantities from 1 pcs - 90.14 EURGross price for quantities from 1 pcs - 90.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.